OPA1S2384IDRCR | |
---|---|
DigiKey Part Number | 296-40439-2-ND - Tape & Reel (TR) 296-40439-1-ND - Cut Tape (CT) 296-40439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1S2384IDRCR |
Description | IC TRANSIMPEDANCE 2 CIRC 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1S2384IDRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 9.2mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.01700 | ¥210.17 |
25 | ¥19.87120 | ¥496.78 |
100 | ¥17.22010 | ¥1,722.01 |
250 | ¥16.33720 | ¥4,084.30 |
500 | ¥14.65926 | ¥7,329.63 |
1,000 | ¥12.36323 | ¥12,363.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.74506 | ¥35,235.18 |
6,000 | ¥11.30352 | ¥67,821.12 |