MAX5488ETE+T | |
---|---|
DigiKey Part Number | 175-MAX5488ETE+TTR-ND - Tape & Reel (TR) 175-MAX5488ETE+TCT-ND - Cut Tape (CT) 175-MAX5488ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5488ETE+T |
Description | IC DGT POT 50KOHM 256TAP 16TQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5488ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥47.61500 | ¥476.15 |
25 | ¥45.01240 | ¥1,125.31 |
100 | ¥39.01120 | ¥3,901.12 |
250 | ¥37.01088 | ¥9,252.72 |
500 | ¥33.20984 | ¥16,604.92 |
1,000 | ¥28.00828 | ¥28,008.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.60786 | ¥66,519.65 |