LM62CIM3/NOPB | |
---|---|
DigiKey Part Number | LM62CIM3/NOPBTR-ND - Tape & Reel (TR) LM62CIM3/NOPBCT-ND - Cut Tape (CT) LM62CIM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM62CIM3/NOPB |
Description | SENSOR ANALOG 0C-90C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM62CIM3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 15.6mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (0°C ~ 90°C) | |
Operating Temperature | 0°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
5 | ¥9.40200 | ¥47.01 |
10 | ¥8.73000 | ¥87.30 |
25 | ¥7.91920 | ¥197.98 |
50 | ¥7.35840 | ¥367.92 |
100 | ¥6.83810 | ¥683.81 |
500 | ¥5.76696 | ¥2,883.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.22750 | ¥5,227.50 |
3,000 | ¥5.06908 | ¥15,207.24 |
5,000 | ¥4.75227 | ¥23,761.35 |
10,000 | ¥4.43545 | ¥44,354.50 |