LM20333MHX/NOPB | |
---|---|
DigiKey Part Number | 296-LM20333MHX/NOPBTR-ND - Tape & Reel (TR) 296-LM20333MHX/NOPBCT-ND - Cut Tape (CT) 296-LM20333MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20333MHX/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20333MHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.59600 | ¥365.96 |
25 | ¥34.59840 | ¥864.96 |
100 | ¥29.98580 | ¥2,998.58 |
250 | ¥28.44788 | ¥7,111.97 |
500 | ¥25.52630 | ¥12,763.15 |
1,000 | ¥21.52811 | ¥21,528.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.45175 | ¥51,129.38 |