BLM21SN300SH1D | |
---|---|
DigiKey Part Number | 490-13265-2-ND - Tape & Reel (TR) 490-13265-1-ND - Cut Tape (CT) 490-13265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SN300SH1D |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SN300SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 8.5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.35200 | ¥13.52 |
25 | ¥1.11880 | ¥27.97 |
50 | ¥0.96580 | ¥48.29 |
100 | ¥0.86880 | ¥86.88 |
250 | ¥0.73384 | ¥183.46 |
500 | ¥0.65646 | ¥328.23 |
1,000 | ¥0.55989 | ¥559.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54061 | ¥2,162.44 |
8,000 | ¥0.49621 | ¥3,969.68 |
12,000 | ¥0.48269 | ¥5,792.28 |