OPA1S2385IDRCT | |
---|---|
DigiKey Part Number | 296-OPA1S2385IDRTR-ND - Tape & Reel (TR) 296-OPA1S2385IDRCT-ND - Cut Tape (CT) 296-OPA1S2385IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1S2385IDRCT |
Description | IC TRANSIMPEDANCE 2 CIRC 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1S2385IDRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 9.2mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.22100 | ¥252.21 |
25 | ¥23.84440 | ¥596.11 |
100 | ¥20.66410 | ¥2,066.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.60468 | ¥4,901.17 |
500 | ¥17.59114 | ¥8,795.57 |
1,250 | ¥14.83584 | ¥18,544.80 |
2,500 | ¥14.09407 | ¥35,235.18 |