OPA2381AIDGKT | |
---|---|
DigiKey Part Number | 296-17413-2-ND - Tape & Reel (TR) 296-17413-1-ND - Cut Tape (CT) 296-17413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2381AIDGKT |
Description | IC TRANSIMPEDANCE 2 CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2381AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 7 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.95600 | ¥239.56 |
25 | ¥22.64920 | ¥566.23 |
100 | ¥19.62960 | ¥1,962.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.62280 | ¥4,655.70 |
500 | ¥16.71024 | ¥8,355.12 |
1,250 | ¥14.09289 | ¥17,616.11 |
2,500 | ¥13.38829 | ¥33,470.72 |
6,250 | ¥12.88495 | ¥80,530.94 |