DRV8832DGQR | |
---|---|
DigiKey Part Number | 296-29574-2-ND - Tape & Reel (TR) 296-29574-1-ND - Cut Tape (CT) 296-29574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8832DGQR |
Description | IC MTR DRV BIPLR 2.75-6.8V 10SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8832DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.75V ~ 6.8V | |
Voltage - Load | 2.75V ~ 6.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.52100 | ¥175.21 |
25 | ¥16.52960 | ¥413.24 |
100 | ¥14.08230 | ¥1,408.23 |
250 | ¥13.22280 | ¥3,305.70 |
500 | ¥11.56998 | ¥5,784.99 |
1,000 | ¥9.58648 | ¥9,586.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.61944 | ¥21,548.60 |
5,000 | ¥8.30019 | ¥41,500.95 |