DRV8847PWR | |
---|---|
DigiKey Part Number | 296-53425-2-ND - Tape & Reel (TR) 296-53425-1-ND - Cut Tape (CT) 296-53425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8847PWR |
Description | 2A DUAL H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8847PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 2.7V ~ 18V | |
Voltage - Load | 2.7V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥14.65960 | ¥366.49 |
100 | ¥12.49080 | ¥1,249.08 |
250 | ¥11.72896 | ¥2,932.24 |
500 | ¥10.26266 | ¥5,131.33 |
1,000 | ¥8.50334 | ¥8,503.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.25792 | ¥14,515.84 |