TPSM82813SILR | |
---|---|
DigiKey Part Number | 296-TPSM82813SILRTR-ND - Tape & Reel (TR) 296-TPSM82813SILRCT-ND - Cut Tape (CT) 296-TPSM82813SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82813SILR |
Description | 2.75-V TO 6-V, 3-A STEP-DOWN MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82813SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-DFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm) | |
Supplier Device Package | 14-uSIP (4x3) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥31.67600 | ¥316.76 |
25 | ¥29.94480 | ¥748.62 |
100 | ¥25.95170 | ¥2,595.17 |
250 | ¥24.62088 | ¥6,155.22 |
500 | ¥22.09228 | ¥11,046.14 |
1,000 | ¥18.63212 | ¥18,632.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.09374 | ¥51,281.22 |