TLV76701DGNR | |
---|---|
DigiKey Part Number | 296-TLV76701DGNRTR-ND - Tape & Reel (TR) 296-TLV76701DGNRCT-ND - Cut Tape (CT) 296-TLV76701DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76701DGNR |
Description | ADJUSTABLE- AND FIXED-OUTPUT, 1- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV76701DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.66500 | ¥66.65 |
25 | ¥6.32160 | ¥158.04 |
100 | ¥5.19340 | ¥519.34 |
250 | ¥4.85520 | ¥1,213.80 |
500 | ¥4.29056 | ¥2,145.28 |
1,000 | ¥3.38722 | ¥3,387.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.16143 | ¥7,903.58 |
5,000 | ¥3.00338 | ¥15,016.90 |
12,500 | ¥2.89047 | ¥36,130.88 |
25,000 | ¥2.80014 | ¥70,003.50 |