TL1963A-25DCYT | |
---|---|
DigiKey Part Number | 296-TL1963A-25DCYTTR-ND - Tape & Reel (TR) 296-TL1963A-25DCYTCT-ND - Cut Tape (CT) 296-TL1963A-25DCYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-25DCYT |
Description | IC REG LINEAR 2.5V 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-25DCYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.26500 | ¥322.65 |
25 | ¥30.50440 | ¥762.61 |
100 | ¥26.43640 | ¥2,643.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.08096 | ¥6,270.24 |
500 | ¥22.50504 | ¥11,252.52 |
1,250 | ¥18.98015 | ¥23,725.19 |
2,500 | ¥18.03116 | ¥45,077.90 |