PMU8318 | |
---|---|
DigiKey Part Number | 2166-PMU8318TR-ND - Tape & Reel (TR) 2166-PMU8318CT-ND - Cut Tape (CT) 2166-PMU8318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMU8318 |
Description | DC DC CONVERTER 0.6-5.5V 33W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 17V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 92.8% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Size / Dimension | 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
5 | ¥36.18800 | ¥180.94 |
10 | ¥35.66300 | ¥356.63 |
25 | ¥34.61600 | ¥865.40 |
50 | ¥33.56500 | ¥1,678.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥32.51687 | ¥4,877.53 |
300 | ¥31.46763 | ¥9,440.29 |
450 | ¥29.36993 | ¥13,216.47 |