SN74LVC1G07QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-45514-2-ND - Tape & Reel (TR) 296-45514-1-ND - Cut Tape (CT) 296-45514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07QDCKRQ1 |
Description | IC BUF NON-INVERT 5.5V SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.06400 | ¥76.60 |
100 | ¥2.28090 | ¥228.09 |
250 | ¥2.06680 | ¥516.70 |
500 | ¥1.71044 | ¥855.22 |
1,000 | ¥1.28275 | ¥1,282.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17589 | ¥3,527.67 |
6,000 | ¥1.10462 | ¥6,627.72 |
15,000 | ¥1.03335 | ¥15,500.25 |
30,000 | ¥0.94783 | ¥28,434.90 |
75,000 | ¥0.91220 | ¥68,415.00 |