TC78H660FTG,EL | |
---|---|
DigiKey Part Number | 264-TC78H660FTGELTR-ND - Tape & Reel (TR) 264-TC78H660FTGELCT-ND - Cut Tape (CT) 264-TC78H660FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H660FTG,EL |
Description | 2-CH BRUSHED MOTOR DRIVERS AT 20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC78H660FTG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | - | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 1.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥9.91200 | ¥99.12 |
25 | ¥8.32440 | ¥208.11 |
100 | ¥6.52550 | ¥652.55 |
250 | ¥5.63936 | ¥1,409.84 |
500 | ¥5.09324 | ¥2,546.62 |
1,000 | ¥4.63520 | ¥4,635.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.92854 | ¥15,714.16 |
8,000 | ¥3.71928 | ¥29,754.24 |