BD62221MUV-E2 | |
---|---|
DigiKey Part Number | 846-BD62221MUV-E2TR-ND - Tape & Reel (TR) 846-BD62221MUV-E2CT-ND - Cut Tape (CT) 846-BD62221MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62221MUV-E2 |
Description | 36V HIGH PERFORMANCE, HIGH RELIA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS VQFN032V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | - | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | Printer | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥21.79700 | ¥217.97 |
25 | ¥20.56400 | ¥514.10 |
100 | ¥17.52050 | ¥1,752.05 |
250 | ¥16.45112 | ¥4,112.78 |
500 | ¥14.39474 | ¥7,197.37 |
1,000 | ¥11.92704 | ¥11,927.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.10452 | ¥27,761.30 |
5,000 | ¥10.69324 | ¥53,466.20 |