MTE9460C2 | |
---|---|
DigiKey Part Number | 1125-1235-ND |
Manufacturer | |
Manufacturer Product Number | MTE9460C2 |
Description | EMITTER IR 950NM 100MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 120° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.53000 | ¥39.53 |
10 | ¥27.95200 | ¥279.52 |
100 | ¥22.89120 | ¥2,289.12 |
500 | ¥19.29760 | ¥9,648.80 |
1,000 | ¥17.70055 | ¥17,700.55 |
2,000 | ¥16.96852 | ¥33,937.04 |
5,000 | ¥16.63583 | ¥83,179.15 |