TSTS7300 | |
---|---|
DigiKey Part Number | TSTS7300-ND |
Manufacturer | |
Manufacturer Product Number | TSTS7300 |
Description | EMITTER IR 950NM 250MA TO18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 250mA 4mW/sr @ 100mA 24° TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | TSTS7300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 250mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥20.73400 | ¥207.34 |
100 | ¥16.98370 | ¥1,698.37 |
500 | ¥14.31758 | ¥7,158.79 |
1,000 | ¥13.13268 | ¥13,132.68 |
2,000 | ¥12.58954 | ¥25,179.08 |
5,000 | ¥12.34271 | ¥61,713.55 |