OPA2381AIDRBT | |
---|---|
DigiKey Part Number | 296-17559-2-ND - Tape & Reel (TR) 296-17559-1-ND - Cut Tape (CT) 296-17559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2381AIDRBT |
Description | IC TRANSIMPEDANCE 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2381AIDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 7 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09100 | ¥210.91 |
25 | ¥19.90040 | ¥497.51 |
100 | ¥16.95490 | ¥1,695.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.92044 | ¥3,980.11 |
500 | ¥13.93040 | ¥6,965.20 |
1,250 | ¥11.54233 | ¥14,427.91 |
2,500 | ¥10.74630 | ¥26,865.75 |
6,250 | ¥10.34829 | ¥64,676.81 |