MAX11101EUB+T | |
---|---|
DigiKey Part Number | MAX11101EUB+TTR-ND - Tape & Reel (TR) MAX11101EUB+TCT-ND - Cut Tape (CT) MAX11101EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11101EUB+T |
Description | IC ADC 14BIT SAR 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11101EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.72000 | ¥91.72 |
10 | ¥64.07100 | ¥640.71 |
25 | ¥56.93840 | ¥1,423.46 |
100 | ¥48.96140 | ¥4,896.14 |
250 | ¥45.09624 | ¥11,274.06 |
500 | ¥42.74220 | ¥21,371.10 |
1,000 | ¥40.78887 | ¥40,788.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.99518 | ¥97,487.95 |