MAX40658ETA+ | |
---|---|
DigiKey Part Number | MAX40658ETA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40658ETA+ |
Description | IC TRANSIMPEDANCE 1 CIRC 8TDFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40658ETA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Gain Bandwidth Product | 520 MHz | |
Current - Supply | 21mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 3.3 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16500 | ¥471.65 |
25 | ¥44.58920 | ¥1,114.73 |
100 | ¥38.64440 | ¥3,864.44 |
300 | ¥36.66253 | ¥10,998.76 |
500 | ¥32.89734 | ¥16,448.67 |
1,000 | ¥27.74471 | ¥27,744.71 |
2,500 | ¥26.35748 | ¥65,893.70 |