LTC6754ISC6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6754ISC6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6754ISC6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6754ISC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6754ISC6#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose LVDS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6754ISC6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | LVDS | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.25V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 1.5µA | |
Current - Output (Typ) | 11mA | |
Current - Quiescent (Max) | 14.7mA | |
CMRR, PSRR (Typ) | 77dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.8ns | |
Hysteresis | 4.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.83900 | ¥488.39 |
25 | ¥46.17200 | ¥1,154.30 |
100 | ¥40.01610 | ¥4,001.61 |
250 | ¥37.96404 | ¥9,491.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.06506 | ¥17,032.53 |
1,000 | ¥28.72952 | ¥28,729.52 |
2,500 | ¥27.29305 | ¥68,232.62 |