LTC6957HMS-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC6957HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6957HMS-1#PBF |
Description | IC CLK BUFFER DVR 1:2 12MSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 300 MHz 12-TSSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6957HMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 300 MHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.26000 | ¥93.26 |
10 | ¥85.67500 | ¥856.75 |
37 | ¥82.12405 | ¥3,038.59 |
111 | ¥72.35685 | ¥8,031.61 |
259 | ¥68.80571 | ¥17,820.68 |
518 | ¥64.36668 | ¥33,341.94 |
1,036 | ¥59.03980 | ¥61,165.23 |