OPA2380AIDGKR | |
---|---|
DigiKey Part Number | 296-48627-2-ND - Tape & Reel (TR) 296-48627-1-ND - Cut Tape (CT) 296-48627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2380AIDGKR |
Description | IC TRANSIMPEDANCE 2 CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2380AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 7.5mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.36000 | ¥48.36 |
10 | ¥43.41300 | ¥434.13 |
25 | ¥41.04560 | ¥1,026.14 |
100 | ¥35.57230 | ¥3,557.23 |
250 | ¥33.74820 | ¥8,437.05 |
500 | ¥30.28202 | ¥15,141.01 |
1,000 | ¥25.53906 | ¥25,539.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.26211 | ¥60,655.28 |