IN-S85CS5B | |
---|---|
DigiKey Part Number | 1830-IN-S85CS5BTR-ND - Tape & Reel (TR) 1830-IN-S85CS5BCT-ND - Cut Tape (CT) 1830-IN-S85CS5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85CS5B |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 467nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.01500 | ¥20.15 |
100 | ¥0.90540 | ¥90.54 |
500 | ¥0.81748 | ¥408.74 |
1,000 | ¥0.67143 | ¥671.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58386 | ¥1,751.58 |
6,000 | ¥0.52548 | ¥3,152.88 |
15,000 | ¥0.46709 | ¥7,006.35 |
30,000 | ¥0.43790 | ¥13,137.00 |
75,000 | ¥0.39411 | ¥29,558.25 |
150,000 | ¥0.37951 | ¥56,926.50 |