AA2810ASESK/J3 | |
---|---|
DigiKey Part Number | 754-2056-2-ND - Tape & Reel (TR) 754-2056-1-ND - Cut Tape (CT) 754-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2810ASESK/J3 |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2810ASESK/J3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.20mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.63960 | ¥263.96 |
1,000 | ¥2.03817 | ¥2,038.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84175 | ¥3,683.50 |
6,000 | ¥1.71896 | ¥10,313.76 |
10,000 | ¥1.65757 | ¥16,575.70 |
50,000 | ¥1.56548 | ¥78,274.00 |