IN-S85CS5UW | |
---|---|
DigiKey Part Number | 1830-IN-S85CS5UWTR-ND - Tape & Reel (TR) 1830-IN-S85CS5UWCT-ND - Cut Tape (CT) 1830-IN-S85CS5UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85CS5UW |
Description | LED WHITE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.31200 | ¥23.12 |
100 | ¥1.03800 | ¥103.80 |
500 | ¥0.93764 | ¥468.82 |
1,000 | ¥0.77018 | ¥770.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66970 | ¥2,009.10 |
6,000 | ¥0.60272 | ¥3,616.32 |
15,000 | ¥0.53576 | ¥8,036.40 |
30,000 | ¥0.50227 | ¥15,068.10 |
75,000 | ¥0.45204 | ¥33,903.00 |
150,000 | ¥0.43530 | ¥65,295.00 |