Analog Devices Inc. Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,529 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥4.10490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 3 MHz | - | 5 pA | 2 mV | 1.25mA | 250 mA | 2.5 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
30,638 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 3 MHz | - | 5 pA | 25 mV | 750µA | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
44,911 In Stock | 1 : ¥9.03000 Cut Tape (CT) 10,000 : ¥3.50250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,419 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.29521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 3 MHz | - | 5 pA | 25 mV | 750µA | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
8,987 In Stock | 1 : ¥10.92000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,325 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.87564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 8.4 MHz | - | 0.2 pA | 1.3 mV | 750µA | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,221 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.99173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
11,102 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.70899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6V/µs | 8.4 MHz | - | 0.2 pA | 1.3 mV | 750µA (x2 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
11,951 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.33999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 5V/µs | 3 MHz | - | 5 pA | 25 mV | 750µA (x2 Channels) | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
26,673 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,000 : ¥7.59407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.3V/µs | - | 600 kHz | 1.8 nA | 60 µV | - | - | 6 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
26,284 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.45607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA (x2 Channels) | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
8,831 In Stock | 1 : ¥12.89000 Cut Tape (CT) 1,000 : ¥5.84579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA (x2 Channels) | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,476 In Stock | 1 : ¥12.89000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA (x2 Channels) | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
14,011 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.15675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 400 kHz | - | 0.2 pA | 400 µV | 38µA | 80 mA | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
12,251 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.15675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 400 kHz | - | 0.2 pA | 400 µV | 38µA | 80 mA | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,727 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.38061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 400 µV | 950µA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,642 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.38061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 400 µV | 950µA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
18,882 In Stock | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥8.51767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 5 MHz | - | 80 nA | 2 mV | 700µA (x2 Channels) | 35 mA | 4.5 V | 16 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥4.03777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
62,135 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.27613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | - | 0.4V/µs | 430 kHz | - | 15 pA | 5 µV | 150µA | 25 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
17,380 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥9.64652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 375V/µs | 70 MHz | 105 MHz | 2.2 µA | 600 µV | 2.9mA (x2 Channels) | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
42,119 In Stock | 1 : ¥16.99000 Cut Tape (CT) 4,000 : ¥11.28848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 80 µV | 1mA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-UFBGA, WLCSP | 5-WLCSP (0.9x1.29) | |||
10,289 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.83585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5 MHz | - | 80 nA | 2 mV | 700µA | 35 mA | 4.5 V | 16 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,544 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.83585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | - | - | 500 Hz | 400 pA | 9 µV | 1mA | 35 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
14,339 In Stock | 1 : ¥17.32000 Cut Tape (CT) 10,000 : ¥11.49373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 63V/µs | - | 125 MHz | 1.7 µA | 2 mV | 1.4mA | 170 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |