AD8613AKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8613AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8613AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8613AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8613AKSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8613AKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 38µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.40160 | ¥285.04 |
100 | ¥9.71380 | ¥971.38 |
250 | ¥9.12108 | ¥2,280.27 |
500 | ¥7.98092 | ¥3,990.46 |
1,000 | ¥6.61283 | ¥6,612.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15675 | ¥18,470.25 |
6,000 | ¥5.92871 | ¥35,572.26 |