AD8532ARMZ-REEL | |
---|---|
DigiKey Part Number | AD8532ARMZ-REELTR-ND - Tape & Reel (TR) AD8532ARMZ-REELCT-ND - Cut Tape (CT) AD8532ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8532ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8532ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥10.67920 | ¥266.98 |
100 | ¥8.77300 | ¥877.30 |
250 | ¥8.20060 | ¥2,050.15 |
500 | ¥7.24712 | ¥3,623.56 |
1,000 | ¥5.72141 | ¥5,721.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.33999 | ¥16,019.97 |
6,000 | ¥5.07299 | ¥30,437.94 |
15,000 | ¥4.88227 | ¥73,234.05 |