AD8541ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8541ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8541ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8541ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8541ARTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8541ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.92V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥9.08800 | ¥90.88 |
25 | ¥7.70400 | ¥192.60 |
100 | ¥6.14070 | ¥614.07 |
250 | ¥5.37820 | ¥1,344.55 |
500 | ¥4.91176 | ¥2,455.88 |
1,000 | ¥4.52352 | ¥4,523.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.03763 | ¥12,112.89 |
6,000 | ¥3.79686 | ¥22,781.16 |
9,000 | ¥3.67543 | ¥33,078.87 |
15,000 | ¥3.54011 | ¥53,101.65 |
21,000 | ¥3.46063 | ¥72,673.23 |