LMV321Q3M5/NOPB | |
---|---|
DigiKey Part Number | 296-LMV321Q3M5/NOPBTR-ND - Tape & Reel (TR) 296-LMV321Q3M5/NOPBCT-ND - Cut Tape (CT) 296-LMV321Q3M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321Q3M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321Q3M5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 130µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.42480 | ¥235.62 |
100 | ¥7.74270 | ¥774.27 |
250 | ¥7.23808 | ¥1,809.52 |
500 | ¥6.39642 | ¥3,198.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.04977 | ¥5,049.77 |
2,000 | ¥4.71313 | ¥9,426.26 |
5,000 | ¥4.47746 | ¥22,387.30 |
10,000 | ¥4.30914 | ¥43,091.40 |