FM25L16B-DGTR | |
---|---|
DigiKey Part Number | 448-FM25L16B-DGTR-ND - Tape & Reel (TR) 448-FM25L16B-DGTRCT-ND - Cut Tape (CT) 448-FM25L16B-DGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25L16B-DGTR |
Description | IC FRAM 16KBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.41300 | ¥174.13 |
25 | ¥17.14520 | ¥428.63 |
50 | ¥17.10100 | ¥855.05 |
100 | ¥15.28090 | ¥1,528.09 |
250 | ¥14.77864 | ¥3,694.66 |
500 | ¥14.72494 | ¥7,362.47 |
1,000 | ¥13.71161 | ¥13,711.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.34392 | ¥40,031.76 |
6,000 | ¥12.41128 | ¥74,467.68 |