LMG3410R050RWHT | |
---|---|
DigiKey Part Number | 296-LMG3410R050RWHTTR-ND - Tape & Reel (TR) 296-LMG3410R050RWHTCT-ND - Cut Tape (CT) 296-LMG3410R050RWHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3410R050RWHT |
Description | SMART 50MOHM GAN FET WITH DRIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 32-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3410R050RWHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 480V (Max) | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 57mOhm | |
Input Type | Non-Inverting | |
Features | Bootstrap Circuit, 5V Regulated Output | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.16000 | ¥147.16 |
10 | ¥135.22000 | ¥1,352.20 |
25 | ¥129.61640 | ¥3,240.41 |
100 | ¥114.20360 | ¥11,420.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥108.59864 | ¥27,149.66 |
500 | ¥101.59226 | ¥50,796.13 |