LMG3410R070RWHT | |
---|---|
DigiKey Part Number | 296-50265-2-ND - Tape & Reel (TR) 296-50265-1-ND - Cut Tape (CT) 296-50265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3410R070RWHT |
Description | PWR MGMT MOSFET/PWR DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 32-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3410R070RWHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 480V (Max) | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Bootstrap Circuit, 5V Regulated Output | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.48000 | ¥125.48 |
10 | ¥115.33600 | ¥1,153.36 |
25 | ¥110.55680 | ¥2,763.92 |
100 | ¥97.40860 | ¥9,740.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥92.62824 | ¥23,157.06 |
500 | ¥86.65222 | ¥43,326.11 |