LMG3522R030RQSR | |
---|---|
DigiKey Part Number | 296-LMG3522R030RQSRTR-ND - Tape & Reel (TR) 296-LMG3522R030RQSRCT-ND - Cut Tape (CT) 296-LMG3522R030RQSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3522R030RQSR |
Description | IC LOW SIDE 38A 52VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low Side Driver DC Motors, General Purpose NMOS 52-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3522R030RQSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Low Side | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | 26mOhm | |
Current - Output / Channel | 38A | |
Current - Peak Output | - | |
Voltage - Supply | 7.5V ~ 18V | |
Voltage - Load | 650V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 52-VQFN Exposed Pad | |
Supplier Device Package | 52-VQFN (12x12) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.77000 | ¥207.77 |
10 | ¥191.65100 | ¥1,916.51 |
25 | ¥183.04120 | ¥4,576.03 |
100 | ¥163.66030 | ¥16,366.03 |
250 | ¥156.12348 | ¥39,030.87 |
500 | ¥148.58648 | ¥74,293.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥107.70566 | ¥215,411.32 |