LMG3522EVM-042 | |
---|---|
DigiKey Part Number | 296-LMG3522EVM-042-ND |
Manufacturer | |
Manufacturer Product Number | LMG3522EVM-042 |
Description | LMG3522R030-Q1 AUTOMOTIVE 650-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMG3522R030-Q1 H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | LMG3522R030-Q1 | |
Primary Attributes | 650V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,030.09000 | ¥2,030.09 |