LMG3422R030RQZT | |
---|---|
DigiKey Part Number | 296-LMG3422R030RQZTTR-ND - Tape & Reel (TR) 296-LMG3422R030RQZTCT-ND - Cut Tape (CT) 296-LMG3422R030RQZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3422R030RQZT |
Description | IC HALF BRIDGE DRVR 1.2A 54VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 40A 54-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3422R030RQZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N/P-Channel | |
Interface | PWM | |
Voltage - Load | 600V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 18V | |
Current - Output (Max) | 40A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-VQFN (12x12) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.36000 | ¥178.36 |
10 | ¥164.51600 | ¥1,645.16 |
25 | ¥157.11600 | ¥3,927.90 |
100 | ¥140.48180 | ¥14,048.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥134.01216 | ¥33,503.04 |
500 | ¥127.54256 | ¥63,771.28 |