LMG3522R030QRQSTQ1 | |
---|---|
DigiKey Part Number | 296-LMG3522R030QRQSTQ1TR-ND - Tape & Reel (TR) 296-LMG3522R030QRQSTQ1CT-ND - Cut Tape (CT) 296-LMG3522R030QRQSTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3522R030QRQSTQ1 |
Description | AUTOMOTIVE 650-V 30-M GAN FET WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 38A 52-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3522R030QRQSTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 18V | |
Current - Output (Max) | 38A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 52-VQFN (12x12) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.63000 | ¥293.63 |
10 | ¥270.78900 | ¥2,707.89 |
25 | ¥258.62400 | ¥6,465.60 |
100 | ¥231.23900 | ¥23,123.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥213.02800 | ¥53,257.00 |