TL072CPSR

DigiKey Part Number
296-26695-2-ND - Tape & Reel (TR)
296-26695-1-ND - Cut Tape (CT)
296-26695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072CPSR
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL072CPSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.54300¥65.43
25¥6.14440¥153.61
100¥5.01370¥501.37
250¥4.65724¥1,164.31
500¥3.96352¥1,981.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.87356¥5,747.12
6,000¥2.67538¥16,052.28
10,000¥2.57629¥25,762.90
Manufacturers Standard Package