DS90UR241QVSX/NOPB

DigiKey Part Number
296-35248-2-ND - Tape & Reel (TR)
296-35248-1-ND - Cut Tape (CT)
296-35248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UR241QVSX/NOPB
Description
IC SER/DESER 5-43MHZ 24B 48-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.03Gbps Serializer 24 Input 1 Output 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR241QVSX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
1.03Gbps
Input Type
LVCMOS
Output Type
FPD-Link, LVDS
Number of Inputs
24
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.19000¥98.19
10¥88.67400¥886.74
25¥84.55120¥2,113.78
100¥73.41450¥7,341.45
250¥70.11468¥17,528.67
500¥63.92810¥31,964.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥55.67931¥55,679.31
Manufacturers Standard Package