74AHC125PW,118 | |
---|---|
DigiKey Part Number | 1727-6513-2-ND - Tape & Reel (TR) 1727-6513-1-ND - Cut Tape (CT) 1727-6513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC125PW,118 |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.32400 | ¥33.24 |
25 | ¥3.04000 | ¥76.00 |
100 | ¥2.26220 | ¥226.22 |
250 | ¥2.05016 | ¥512.54 |
500 | ¥1.69684 | ¥848.42 |
1,000 | ¥1.27255 | ¥1,272.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16654 | ¥2,916.35 |
5,000 | ¥1.09582 | ¥5,479.10 |
12,500 | ¥1.02513 | ¥12,814.13 |
25,000 | ¥0.94029 | ¥23,507.25 |
62,500 | ¥0.90494 | ¥56,558.75 |