PCM4104PFBR | |
---|---|
DigiKey Part Number | 296-39146-2-ND - Tape & Reel (TR) 296-39146-1-ND - Cut Tape (CT) 296-39146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4104PFBR |
Description | IC DAC/AUDIO 24BIT 216K 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 216k PCM 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4104PFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.29600 | ¥492.96 |
25 | ¥47.00640 | ¥1,175.16 |
100 | ¥40.81420 | ¥4,081.42 |
250 | ¥40.36844 | ¥10,092.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥40.36834 | ¥80,736.68 |