PCM4220PFBR | |
---|---|
DigiKey Part Number | 296-21962-2-ND - Tape & Reel (TR) 296-21962-1-ND - Cut Tape (CT) 296-21962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4220PFBR |
Description | IC ADC/AUDIO 24BIT 216K 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k PCM Audio Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4220PFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | PCM Audio Interface | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.4V ~ 4.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.15000 | ¥130.15 |
10 | ¥120.05700 | ¥1,200.57 |
25 | ¥118.74640 | ¥2,968.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥91.56461 | ¥91,564.61 |