SN74ALS240ADWR | |
---|---|
DigiKey Part Number | 296-14724-2-ND - Tape & Reel (TR) 296-14724-1-ND - Cut Tape (CT) 296-14724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS240ADWR |
Description | IC BUFFER INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS240ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.39200 | ¥93.92 |
25 | ¥8.91600 | ¥222.90 |
100 | ¥7.32310 | ¥732.31 |
250 | ¥6.84568 | ¥1,711.42 |
500 | ¥6.04980 | ¥3,024.90 |
1,000 | ¥4.77614 | ¥4,776.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.94071 | ¥7,881.42 |