74LVC125AT14-13 | |
---|---|
DigiKey Part Number | 74LVC125AT14-13DITR-ND - Tape & Reel (TR) 74LVC125AT14-13DICT-ND - Cut Tape (CT) 74LVC125AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC125AT14-13 |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.40760 | ¥60.19 |
100 | ¥1.79120 | ¥179.12 |
250 | ¥1.62340 | ¥405.85 |
500 | ¥1.34354 | ¥671.77 |
1,000 | ¥1.00765 | ¥1,007.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.92371 | ¥2,309.28 |
5,000 | ¥0.86772 | ¥4,338.60 |
12,500 | ¥0.81174 | ¥10,146.75 |
25,000 | ¥0.74456 | ¥18,614.00 |
62,500 | ¥0.71657 | ¥44,785.62 |