SERDESUR-43USB/NOPB | |
---|---|
DigiKey Part Number | SERDESUR-43USB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SERDESUR-43USB/NOPB |
Description | BOARD EVAL DS90UR124,DS90UR241 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DS90UR241, DS90UR124 Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | - | |
Utilized IC / Part | DS90UR241, DS90UR124 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,540.16000 | ¥2,540.16 |