LMH1983SQ/NOPB

DigiKey Part Number
296-48592-2-ND - Tape & Reel (TR)
296-48592-1-ND - Cut Tape (CT)
296-48592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH1983SQ/NOPB
Description
IC VIDEO CLOCK GENERATOR 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Generator IC I2C NTSC, PAL 40-WQFN (6x6) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH1983SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Generator
Applications
Professional Video
Standards
NTSC, PAL
Control Interface
I2C
Voltage - Supply
3.3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥300.26000¥300.26
10¥276.91900¥2,769.19
25¥264.47640¥6,611.91
100¥236.47240¥23,647.24
250¥225.58216¥56,395.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥202.24607¥202,246.07
Manufacturers Standard Package