LMH1981MT/NOPB | |
---|---|
DigiKey Part Number | LMH1981MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH1981MT/NOPB |
Description | IC VIDEO SYNC 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Separator IC Serial NTSC, PAL 14-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1981MT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL | |
Control Interface | Serial | |
Voltage - Supply | 3.3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.99000 | ¥121.99 |
10 | ¥112.15700 | ¥1,121.57 |
94 | ¥94.72160 | ¥8,903.83 |
282 | ¥90.07309 | ¥25,400.61 |
564 | ¥84.26183 | ¥47,523.67 |
1,034 | ¥77.28839 | ¥79,916.20 |