LMH0340SQE/NOPB | |
---|---|
DigiKey Part Number | LMH0340SQE/NOPBTR-ND - Tape & Reel (TR) LMH0340SQE/NOPBCT-ND - Cut Tape (CT) LMH0340SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0340SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Equipment Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0340SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video Equipment | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.66000 | ¥303.66 |
10 | ¥280.05600 | ¥2,800.56 |
25 | ¥267.46880 | ¥6,686.72 |
100 | ¥239.14770 | ¥23,914.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥220.31404 | ¥55,078.51 |